1-2381880-8
PBES16 28 INCA 14V AC/DC 40mA 1NC 1NO
Manufacturer:TE Connectivity
Product Category:
Switches, Industrial Push Button & Emergency Stop, Emergency Stop
Avnet Manufacturer Part #: 1-2381880-8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Push | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Illuminated | ||
| IP65 | ||
| null | ||
| null | ||
| Turn to Release | ||
| null | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |