PDP SEO Portlet

1-2381880-7

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-2381880-7
Secondary Manufacturer Part#: 1-2381880-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Push
Yes
IP65
Gold
125 V
3 A
100000 Cycles
Panel Mount
-25 to 55 °C
SPDT
28 x 73.4 mm
PBES16
Turn to Release
Quick Connect|Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$55.47642
7+
$47.33836
13+
$45.3196
26+
$43.4166
50+
$41.47402