1-2381880-2
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, Emergency Stop Switches
Avnet Manufacturer Part #: 1-2381880-2
Secondary Manufacturer Part#: 1-2381880-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Push | ||
| Yes | ||
| IP65 | ||
| Gold | ||
| 125 V | ||
| 3 A | ||
| 100000 Cycles | ||
| Panel Mount | ||
| -25 to 55 °C | ||
| SPST | ||
| 28 x 73.4 mm | ||
| PBES16 | ||
| Turn to Release | ||
| Quick Connect|Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |