PDP SEO Portlet

1-2379239-2

Manufacturer:TE Connectivity
Product Category: Connectors, Other Connectors
Avnet Manufacturer Part #: 1-2379239-2
Secondary Manufacturer Part#: 1-2379239-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)|PC Alloy (Polycarbonate)
Straight
Copper Alloy
Tin
Receptacle
Black
Tin
Cable Mount
3
1
-40 to 85 °C
27 x 82.7 mm
2379239
Crimp
In-Line Socket Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7320205060
Schedule B: 7320205000
In Stock :  0
Additional inventory
Factory Lead Time: 225 Weeks
Price for: Each
Quantity:
Min:5000  Mult:200  
USD $:
5000+
$3.71021
10000+
$3.50966
20000+
$3.4173
40000+
$3.32968
80000+
$3.24644