1-2379238-2
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Other Connectors
Avnet Manufacturer Part #: 1-2379238-2
Secondary Manufacturer Part#: 1-2379238-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate)|PC Alloy (Polycarbonate) | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Plug | ||
| Black | ||
| Tin | ||
| Cable Mount | ||
| 3 | ||
| -40 to 85 °C | ||
| 25 x 82.6 mm | ||
| 2379238 | ||
| Screw | ||
| In-Line Pin Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7320205060 |
| Schedule B: | 7320205000 |