PDP SEO Portlet

1-2379238-1

Manufacturer:TE Connectivity
Product Category: Connectors, Other Connectors
Avnet Manufacturer Part #: 1-2379238-1
Secondary Manufacturer Part#: 50AJ0350
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)|PC Alloy (Polycarbonate)
Straight
Copper Alloy
Tin
Plug
Black
Tin
Cable Mount
3
-40 to 85 °C
25 x 82.6 mm
2379238
Screw
In-Line Pin Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7320205060
Schedule B: 7320205000
In Stock :  0
Additional inventory
Factory Lead Time: 99 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.65
10+
$7.57
25+
$7.18
50+
$6.91
100+
$6.63
250+
$6.34