PDP SEO Portlet

1-2379237-1

Manufacturer:TE Connectivity
Product Category: Connectors, Other Connectors
Avnet Manufacturer Part #: 1-2379237-1
Secondary Manufacturer Part#: 50AJ0348
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)|PC Alloy (Polycarbonate)
Straight
Copper Alloy
Tin
Receptacle
Black
Tin
Cable Mount
3
-40 to 85 °C
27 x 82.7 mm
2379237
Screw
In-Line Socket Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7320205060
Schedule B: 7320205000
In Stock :  0
Additional inventory
Factory Lead Time: 183 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.15
10+
$7.99
25+
$7.57
50+
$7.28
250+
$7.27