PDP SEO Portlet

1-2378158-3

Conn Housing Sealed Rectangular Power Receptacle 3POS 5mm Straight Panel Mount Carton

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-2378158-3
Secondary Manufacturer Part#: 1-2378158-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled PBT (Polybutylene Terephthalate)
Straight
Receptacle
Natural
11 A
Panel Mount
3
1
-30 to 140 °C
5 mm
34.92 mm
25.73 x 34.92 x 14.09 mm
14.09 mm
25.73 mm
2378158
Sealed Housing
600|600 Vdc|Vac
26 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:500  Mult:125  
USD $:
500+
$0.21573
1000+
$0.2108
2000+
$0.20687
4000+
$0.2031
8000+
$0.19869