PDP SEO Portlet

1-2378158-2

Conn Housing Sealed Rectangular Power Receptacle 2POS 5mm Straight Panel Mount Carton

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-2378158-2
Secondary Manufacturer Part#: 1-2378158-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled PBT (Polybutylene Terephthalate)
Straight
Receptacle
Natural
15 A
Panel Mount
2
1
-30 to 140 °C
5 mm
34.92 mm
20.73 x 34.92 x 14.09 mm
14.09 mm
20.73 mm
2378158
Sealed Housing
600|600 Vdc|Vac
26 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.16383
250400+
$0.14572
500800+
$0.14188
1001600+
$0.13824
2003200+
$0.13479