PDP SEO Portlet

1-2367198-2

Conn Housing RCP 12 POS 1mm ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-2367198-2
Secondary Manufacturer Part#: 1-2367198-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
Cable Mount
12
1 mm
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:24000  Mult:24000  
USD $:
24000+
$0.46089
48000+
$0.37542
72000+
$0.32426
120000+
$0.28723
264000+
$0.26885