PDP SEO Portlet

1-2367198-0

Conn Housing RCP 10 POS 1mm ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-2367198-0
Secondary Manufacturer Part#: 1-2367198-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
Cable Mount
10
1 mm
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:27200  Mult:27200  
USD $:
27200+
$0.29817
54400+
$0.2955
108800+
$0.294
272000+
$0.2925
516800+
$0.291