PDP SEO Portlet

1-2340324-2

Connector Card Edge Receptacle 140 Position Straight Surface Mount Tray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-2340324-2
Secondary Manufacturer Part#: 1-2340324-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual Side
1.93 mm
LCP (Liquid Crystal Polymer) Body
Straight
PCB Mount
Copper Alloy
0.76µm Gold Plated Contacts
Surface Mount Straddle
140
SLIVER 2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 103 Weeks
Price for: Each
Quantity:
Min:864  Mult:864  
USD $:
864+
$9.14666
5184+
$7.4597
10368+
$7.42183
20736+
$7.38397
41472+
$7.3461