PDP SEO Portlet

1-2328702-0

FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, Surface Mount, Top, Bottom

Manufacturer:TE Connectivity
Product Category: Connectors, FFC-FPC Connectors
Avnet Manufacturer Part #: 1-2328702-0
Secondary Manufacturer Part#: 1-2328702-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Right angle PCB mount orientation?
  • Non-ZIF insertion force type
  • 50VAC operating voltage
  • 50VDC operating voltage
  • 0.5A contact current rating (Max)?
  • Comes with mating alignment

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Socket
Copper Alloy
Gold
Solder
Surface Mount
10
1
0.5 mm
2328702
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  44000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.07924