1-2320404-5
Ethernet Switch 8 Port 0.5/1Gbps
Manufacturer:TE Connectivity
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: 1-2320404-5
Secondary Manufacturer Part#: 1-2320404-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10, 100, 500, 1000 Gbps | ||
| 0 | ||
| No | ||
| Screw Mount | ||
| 8 | ||
| 1.71, 3.6 V | ||
| -40 to 75 °C | ||
| Single | ||
| 125 x 65 x 196 mm | ||
| Commercial | ||
| 0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620010 |