1-2316338-5
Conn Housing Sealed PL 12 POS 4mm ST Cable Mount
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-2316338-5
Secondary Manufacturer Part#: 1-2316338-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyamide 6.6|Glass Filled PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| 12 | ||
| 2 | ||
| -40 to 150 °C | ||
| 4 mm | ||
| 48 mm | ||
| 33.3 x 48 x 22.7 mm | ||
| 22.7 mm | ||
| 33.3 mm | ||
| 2316338 | ||
| Sealed | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |