PDP SEO Portlet

1-2286950-5

Cable Assembly 5m 3POS Wire to Board Receptacle

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-2286950-5
Secondary Manufacturer Part#: 1-2286950-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5 m
3POS Wire to Board
Receptacle
-40 to 140 °C
AMP+ HVP800

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 243 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$886.74857
10+
$838.81622
20+
$816.7421
40+
$795.8
80+
$775.905