PDP SEO Portlet

1-2282289-3

Cable Assembly Round 3m 2POS Power RCP Box

Manufacturer:TE Connectivity
Product Category: Cable Assemblies, Mains Power Cords
Avnet Manufacturer Part #: 1-2282289-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
3 m
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544300000
Schedule B: 8544300000
In Stock :  0
Additional inventory
Factory Lead Time: 50 Weeks ,5 days
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 174.00644
10+
$174.00644
20+
$164.60069
40+
$160.26909
80+
$156.15963
160+
$152.25564
SubTotal:
$1,740.06