1-2236343-5
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-2236343-5
Secondary Manufacturer Part#: 1-2236343-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Plug | ||
| Black | ||
| 3 | ||
| 1 | ||
| -40 to 150 °C | ||
| 4.0000 mm | ||
| 26.5 mm | ||
| 19 x 26.5 x 14.8 mm | ||
| 14.8 mm | ||
| 19 mm | ||
| Sealed | ||
| 12 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |