PDP SEO Portlet

1-2208103-3

Cable Assembly Round 3m 2POS Power PL Box

Manufacturer:TE Connectivity
Product Category: Cable Assemblies, Mains Power Cords
Avnet Manufacturer Part #: 1-2208103-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
3 m
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544429090
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 172.90127
1+
$172.90127
3+
$165.81688
5+
$159.6598
9+
$153.7335
10+
$147.44855
SubTotal:
$172.90