PDP SEO Portlet

1-2208102-3

Cable Assembly Round 3m 4POS Power PL Box

Manufacturer:TE Connectivity
Product Category: Cable Assemblies, Mains Power Cords
Avnet Manufacturer Part #: 1-2208102-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
3 m
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 203.40236
10+
$203.40236
20+
$192.40764
40+
$187.34428
80+
$182.54058
160+
$177.97706
SubTotal:
$2,034.02