1-2199299-2
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 1-2199299-2
Secondary Manufacturer Part#: 31Y5506
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| Tin | ||
| Through Hole | ||
| -40 to 105 °C | ||
| 28 | ||
| 2.5400 mm | ||
| 17.7 mm | ||
| 35.56 x 17.7 x 5.1 | ||
| 5.1 mm | ||
| 35.56 mm | ||
| 15.24 mm | ||
| PDIP | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |