PDP SEO Portlet

1-2199298-9

IC & Component Socket, 28 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 1-2199298-9
Secondary Manufacturer Part#: 1-2199298-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-2199298-9 is a 28-way through hole DIP Socket with 30% glass filled PBT, thermoplastic housing, tin/lead-plated brass/copper sleeve and tin-plated phosphor bronze contacts. Dual leaf mating contact, standard socket style and polarisation mating alignment type.

  • Vertical mounting angle
  • 20mO Contact resistance
  • 1000MO Insulation resistance
  • 250VAC/DC Voltage rating
  • 1A Current rating
  • 1000VAC Minimum dielectric withstanding voltage?
  • -40 to 105°C Operating temperature range?

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Phosphor Bronze
Tin
Receptacle
Black
Tin
Through Hole
28
-40 to 105 °C
28
2.5400 mm
10 mm
35.56 x 10 x 5.1 mm
5.1 mm
35.56 mm
7.62 mm
2199298
PDIP
Solder
DIP Socket

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  2463.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1700  Mult:1  
USD $:
1700+
$0.49793
5000+
$0.29402
10000+
$0.2821
20000+
$0.27018
40000+
$0.26521