PDP SEO Portlet

1-2199298-6

IC & Component Socket, 20 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 1-2199298-6
Secondary Manufacturer Part#: 1-2199298-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-2199298-6 is a 20-position through-hole straight DIP Socket with pin type tin-plated phosphor bronze contacts and ladder frame construction. The DIPLOMATE DL series DIP socket has UL94V-0 black glass-filled thermoplastic housing with lead-in ramps for easy insertion and standoffs for easy board cleaning. Internal anti-over-stress walls prevent contact damage. Closed bottom design inhibits solder wicking and flux contamination and meets EIA 486, class I. Designed for automation machine.

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Phosphor Bronze
Tin
Receptacle
Black
Tin
Through Hole
20
-40 to 105 °C
20
2.5400 mm
10 mm
25.4 x 10 x 5.1 mm
5.1 mm
25.4 mm
7.62 mm
2199298
PDIP
Solder
DIP Socket

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  10858.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 67 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.25988