1-2199298-4
IC & Component Socket, 16 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 1-2199298-4
Secondary Manufacturer Part#: 1-2199298-4
- RoHS 10 Compliant
- Tariff Charges
The 1-2199298-4 is a 2-row DIP Socket with through hole contact termination.
- 20mO Contact Resistance
- 1000mO Insulation Resistance
- Brass/Copper Sleeve
- Pin Contact Type
- Vertical Mounting Angle
- -40 to 105°C Operating Temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| Tin over Nickel | ||
| Through Hole | ||
| -40 to 105 °C | ||
| 16 | ||
| 2.5400 mm | ||
| 10 mm | ||
| 20.32 x 10 x 5.1 | ||
| 5.1 mm | ||
| 20.32 mm | ||
| 7.62 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |