PDP SEO Portlet

1-2199298-3

IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 1-2199298-3
Secondary Manufacturer Part#: 1-2199298-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-2199298-3 is a 2-row DIP Socket with through hole contact termination.

  • 20mO Contact Resistance
  • 1000mO Insulation Resistance
  • Brass/Copper Sleeve
  • Pin Contact Type
  • Vertical Mounting Angle
  • -40 to 105°C Operating Temperature

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Phosphor Bronze
Tin
Receptacle
Tin
Through Hole
-40 to 105 °C
14
2.5400 mm
10 mm
17.78 x 10 x 5.1
5.1 mm
17.78 mm
7.62 mm
PDIP
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  7030.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 67 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.10988
2+
$0.1077
4+
$0.10615
8+
$0.10465
16+
$0.10164