1-2199230-6
Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Temperature Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Black | ||
| Matte Tin Over Nickel | ||
| 245 °C | ||
| 55 mOhm | ||
| 500 A | ||
| Surface Mount | ||
| 67 POS | ||
| 2 | ||
| -40 to 80 °C | ||
| 67 | ||
| 0.5 mm | ||
| 7.75 mm | ||
| 21.9 x 7.75 x 4.2 mm | ||
| 4.2 mm | ||
| 2199230 | ||
| Solder | ||
| Card Edge | ||
| 50 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |