1-2199119-6
Card Edge Connector, M.2 (NGFF) Mini, Dual Side, 67 Contacts, Surface Mount, Right Angle
- RoHS 10 Compliant
- Tariff Charges
The M.2 (Next Generation Form Factor) product line is a natural transition from the Mini Card and Half Mini Card to a smaller form factor in both size and volume. It supports multiple function add-in cards / modules including: WiFi, Bluetooth, Global Navigation Satellite Systems, Near Field Communication, Hybrid Digital Radio, Wireless Gigabit Alliance (WiGig), Wireless Wide Area Network and Solid-State Storage Devices. It also adds functionality to PCIe Gen 3, SATA 3, SATA I/O and USB 3. The new smaller form factor is suitable for applications in new thin platforms.
- Standard Top Mount
- 3.2 heights
- 0.5mm pitch with 67 positions
- Designed for both single and double-sided modules
- Available in various keying options for module cards
- Support PCI Express 3.0, USB 3.0, & SATA 3.0
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Card Edge | ||
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Solder | ||
| Surface Mount | ||
| 67 | ||
| 2199119 | ||
| Solder | ||
| 50 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |