PDP SEO Portlet

1-2199119-5

Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle

Manufacturer:TE Connectivity
Product Category: Connectors, Card Edge Connectors
Avnet Manufacturer Part #: 1-2199119-5
Secondary Manufacturer Part#: 1-2199119-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-2199119-5 is a 67-position 2-row right angle Card Edge Socket with gold-plated copper alloy contacts and black high temperature thermoplastic housing. It supports multiple function add-in cards/modules including Wi-Fi, Bluetooth, global navigation satellite systems and near field communication. The M.2 (NGFF) series surface mount card edge connector is designed for double-sided modules.

  • M Keying
  • Support PCI express 3.0, USB 3.0 and SATA 3.0
  • Save more than 20% PCB real estate compared to PCIe mini card
  • Reduces connector height by 15%
  • Ensures proper mating with various module cards
  • Supports higher data rates
  • 50VAC Operating voltage

Technical Attributes

Find Similar Parts

Description Value
Card Edge
Thermoplastic
Right Angle
Copper Alloy
Gold
Solder
Surface Mount
67
2199119
Solder
50 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  7200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$0.94339
10800+
$0.75331
25200+
$0.67869
50400+
$0.65496
100800+
$0.64431