1-2177908-1
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1-2177908-1
Secondary Manufacturer Part#: 1-2177908-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.13 to 0.17 mm² | ||
| Connector Power | ||
| Copper Nickel Silicon | ||
| Tin | ||
| Power | ||
| SKT | ||
| Tin | ||
| 3 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 1 x 15.25 x 1.65 mm | ||
| 2177908 | ||
| No | ||
| Crimp | ||
| 26 to 25 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536908085 |