PDP SEO Portlet

1-2176086-6

Wirewound Inductor, 8.2 nH, 65 Milliohm, ± 5%, 5.4 GHz, 1.5 A, 0402 [1005 Metric]

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-2176086-6
Secondary Manufacturer Part#: 1-2176086-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Type 3521 Series SMD Power Resistors are high power devices, suitable for auto placement in volume, and for most applications, including high frequency operations, owing to the short lead structure. It is attractively priced and available on 7 reels of 4000 pieces.

"

  • 2 Watts at 70°C
  • Small size to power ratio
  • Supplied on tape
  • Value marked on resistor
  • Available via distribution
  • 500 volt maximum overload
  • 250 volt working voltage
  • Terminal finish matte Sn over Ni

Technical Attributes

Find Similar Parts

Description Value
Ceramic
1.5
0.065
8.2 nH
5
402
Unshielded
0.61 mm
1.27 mm
36541E Series
0.76 mm
5.4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.18429
4000+
$0.17905
8000+
$0.17415
12000+
$0.16899
16000+
$0.16539