PDP SEO Portlet

1-2176084-4

Resistor, 1.5 kOhm, ± 5%, 7 W, Axial Leaded, Wirewound, Anti-Surge

Manufacturer:TE Connectivity
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: 1-2176084-4
Secondary Manufacturer Part#: 1-2176084-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The wire wound axial leaded resistor is robustly manufactured with high quality materials and offers flame proof coating and is designed and tested to withstand power surges of up to 12KV.

  • Power up to 10W in Small Size
  • 16 Size / Power Options
  • Specially Designed and Tested for Surge Immunity
  • Flame Resistant Coating

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
7 W
8.5 mm
25 mm
EP Series
1.5 kOhm
± 5%
Axial Leaded
Wirewound
Anti-Surge
± 300ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.7143
2000+
$0.694
4000+
$0.675
6000+
$0.655
8000+
$0.64105