PDP SEO Portlet

1-2141324-1

AMP1-2141324-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-2141324-1
Secondary Manufacturer Part#: 96X8705
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
Cable Mount
6 POS
1
-40 to 125 °C
4.0000 mm
44 mm
16.3 mm
32.2 mm
Housing
14 Vdc
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.77
1500+
$2.57