1-2134249-3
AMP1-2134249-3
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-2134249-3
Secondary Manufacturer Part#: 1-2134249-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Panel Mount | ||
| 10 POS | ||
| 1 | ||
| -30 to 105 °C | ||
| 7.5000 mm | ||
| 15.56 mm | ||
| 12.5 mm | ||
| 23.2 mm | ||
| Housing | ||
| 600, 600 Vdc|Vac | ||
| 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |