PDP SEO Portlet

1-2134249-0

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-2134249-0
Secondary Manufacturer Part#: 1-2134249-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
Panel Mount
10 POS
1
-30 to 105 °C
7.5000 mm
15.56 mm
12.5 mm
23.2 mm
Housing
600, 600 Vdc|Vac
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$22.27343
40+
$21.23316
80+
$20.3308
120+
$19.48905
240+
$19.06594