PDP SEO Portlet

1-2132415-4

Conn Shrouded Header HDR 14 POS 2.5mm Solder ST Thru-Hole Bag/Box

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 1-2132415-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Economy Power 2.5 connector (EP 2.5) is a new type of single row or dual row crimp connector system. EP 2.5 connector is comprised of new plug housings, contacts, and headers, based on a 2.5mm centerline (0.098 pitch), which makes it a very compact solution. The newly designed contact retainers provide Terminal Position Assurance (TPA). The inserted TPA retainers help prevent the contacts from backing out in applications with random vibration and help ensure full contact insertion within the housing. With board space increasingly at a premium, the EP 2.5 connector series offers an ideal interconnection solution for densely packed printed circuit boards. EP 2.5 connector halves are available from 2 to 40 positions. Besides single row solutions, EP 2.5 connector series offers 8-40 position dual row wire-to-board and wire-to-wire connector systems. The wire-to-board dual row connector system for discrete wires AWG 20-26, offers both vertical and right angle header options. The wire-to-wire dual row connector system for discrete wires 0.13 to 0.60mm2 (26 to 20 AWG), has both free-hanging and panel-mount options available. EP 2.5 housings and contacts were designed to help the workers on the shop floor. The low-insertion force terminals, for instance, have an asymmetrical shape, which means that they can only be loaded one-way in the housing cavity. EP 2.5 connectivity solution provides complete connectivity solutions including vertical and right angle headers, optional TPA retainers, wire-to-wire and wire-to-board solutions, as well as resin materials to meet your GWT requirements. EP 2.5 connectors are also intermateable with similar products in the market to facilitate simple retrofitting. In terms of industrial standards, the EP 2.

  • Housing locking latch
  • Polarization tabs
  • Asymmetrical terminals can only be loaded one way
  • Low insertion force terminals
  • Anti-Fretting contact lubricant
  • Complete offering includes vertical and right angle headers in both single and dual row
  • Glow Wire products compliant to Glow Wire test required by IEC/EN 60335-1 5th Edition: Household and Similar Appliances- Safety and UL-94 V0

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
Straight
null
null
null
2.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks ,3 days
Price for: Each
Quantity:
Min:9600  Mult:9600  
Need More?
USD $:
$ 0.3596
9600+
$0.3596
28800+
$0.33735
105600+
$0.33562
211200+
$0.33389
422400+
$0.33216
SubTotal:
$3,452.16