PDP SEO Portlet

1-2106123-1

Contact SKT Crimp ST Cable Mount Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-2106123-1
Secondary Manufacturer Part#: 1-2106123-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Bright Tin
Receptacle
Cable Mount
-40 to 105 °C
13.59 x 2.6 x 2.4 mm
SSL
No
Crimp
24 to 22, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  80000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.15335
16000+
$0.1503
32000+
$0.14815
64000+
$0.14605
128000+
$0.14185