1-208224-1
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 1-208224-1
Secondary Manufacturer Part#: 1-208224-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Tin | ||
| 37Signal | ||
| Receptacle | ||
| Tin | ||
| 265 | ||
| Panel Mount | ||
| 44.45 mm | ||
| 44.45 x 44.45 x 26.67 mm | ||
| 26.67 mm | ||
| 44.45 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |