1-2071556-1
Power Relay SPST-NO 250VAC 5VDC Through Hole Tray
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: 1-2071556-1
Secondary Manufacturer Part#: 1-2071556-1
- RoHS 10 Compliant
- Tariff Charges
- General purpose low power miniature PCB relay
- 1 pole 16A, 1 form A (NO)
- Flux proof enclosure
- Class F insulation
- Product in accordance to IEC 62368-1
- Saves space and meets design requirements
- High contact rating simplifies the design circuit
- Improves stability in the product
- Suitable for smart plug, light control switch, appliances and industrial control applications
- Suitable for power supply for PC or server applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 89.28 mA | ||
| 56 Ohm | ||
| SPST-NO | ||
| Silver Tin Oxide Indium Oxide | ||
| 5 V | ||
| 250 V | ||
| 16 A | ||
| 3.75 V | ||
| 0.25 V | ||
| Through Hole | ||
| 15 ms | ||
| -40 to 85 °C | ||
| 4 | ||
| 18.2 x 10.2 x 14.8 mm | ||
| Non-Latching | ||
| OJS-HE | ||
| PC Pin | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490050 |
| Schedule B: | 8536490080 |