PDP SEO Portlet

1-2058703-2

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 1-2058703-2
Secondary Manufacturer Part#: 1-2058703-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Copper Alloy
Tin
Plug
Black
245
Surface Mount
-40 to 105 °C
4.0000 mm
19.75 mm
16.7 x 19.75 x 4.05 mm
4.05 mm
16.7 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 301 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$1.23612
300+
$1.18059
600+
$1.1395
1200+
$1.11284
2400+
$1.08859