PDP SEO Portlet

1-2058299-3

Conn Housing RCP 6 POS 4mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-2058299-3
Secondary Manufacturer Part#: 1-2058299-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
-40 to 105 °C
4.0000 mm
19.35 mm
28.4 x 19.35 x 6.35 mm
6.35 mm
28.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$0.79167
450+
$0.75992
900+
$0.72875
1800+
$0.69876
3600+
$0.68353