PDP SEO Portlet

1-2040558-6

Conn Housing HDR 12 POS 2.5mm ST Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-2040558-6
Secondary Manufacturer Part#: 1-2040558-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

D-1000 Series are the smallest connectors for signal lines in the Dynamic connector series. D-1000 Series occupies 40% less volume than the D-2000 Series, so it can contribute to customers’ equipment miniaturizing requirement.

D-1000 Series receptacle and tab contacts have a wide wire range, 30 through 18 AWG with 2.2 mm wire insulation diameter maximum, which is commonly used for electrical cabinet wiring.

D-1000 Series housings consist of D-1110 Series for 2.0 mm centerline and D-1200 Series for 2.5 mm centerline as the standard type. In addition, D-1500 Series housings are for 3.5 mm centerline sensor applications or branch connection of power lines.

  • Header and tab connectors have enough length from the tip of contact to top of housing to help prevent contact from bending when receptacle mates to tab connector
  • D-1000 has housing lance structure. Without contact lance, it is expected to avoid contact lance broken in terminal process handling
  • Clear identification of circuit number provides for correct wiring
  • Metal retention leg assembly tab header helps prevent damage from unexpected cable tension
  • Housing lock design

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Header
Black
Through Hole
2.5000 mm
11.3 mm
17.6 x 11.3 x 12.45
12.45 mm
17.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 89 Weeks
Price for: Each
Quantity:
Min:1300  Mult:1300  
USD $:
1300+
$2.5792
5200+
$2.2458
10400+
$2.2344
26000+
$2.223
50700+
$2.2116