PDP SEO Portlet

1-2040404-4

Conn Housing PL 12 POS 3.5mm ST Panel Mount Tray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-2040404-4
Secondary Manufacturer Part#: 1-2040404-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
Black
Panel Mount
-55 to 105 °C
3.5000 mm
21 mm
24.5 x 21 x 15.5
15.5 mm
24.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 82 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $:
1800+
$1.13943
5400+
$0.97005
10800+
$0.931
25200+
$0.92625
50400+
$0.9215