1-2040404-2
Conn Housing PL 6 POS 3.5mm ST Panel Mount Bag
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-2040404-2
Secondary Manufacturer Part#: 1-2040404-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Plug | ||
| Black | ||
| Panel Mount | ||
| -55 to 105 °C | ||
| 3.5000 mm | ||
| 21 mm | ||
| 24.5 x 21 x 8.5 | ||
| 8.5 mm | ||
| 24.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |