1-201357-1
Conn Housing PL 34 POS 3.81mm ST Loose Piece
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-201357-1
Secondary Manufacturer Part#: 1-201357-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phenolic | ||
| Straight | ||
| Plug | ||
| Black | ||
| -55 to 150 °C | ||
| 3.8100 mm | ||
| 23.24 mm | ||
| 50.8 x 23.24 x 19.05 mm | ||
| 19.05 mm | ||
| 50.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |