PDP SEO Portlet

1-2008552-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-2008552-2
Secondary Manufacturer Part#: 47X2053
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Header
Gray
Through Hole
2 POS
1
-40 to 105 °C
7.35 mm
13 mm
16.8 mm
Wire to Board
600 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 139 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.626
10+
$0.511
100+
$0.51
500+
$0.416
1000+
$0.411
2500+
$0.405
2500+
$0