1-2007637-5
Conn SFP RCP 80 POS Press Fit RA Thru-Hole 80 Terminal 4 Port Box/Carton
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold|Gold Flash | ||
| Receptacle | ||
| Tin | ||
| Through Hole | ||
| -55 to 105 °C | ||
| 80 | ||
| 63.25 mm | ||
| 28.91 x 63.25 x 25.5 | ||
| Press Fit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |