PDP SEO Portlet

1-1986375-2

Conn Terminal Block F 12 POS 3.81mm Screw ST Cable Mount 11A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1986375-2
Secondary Manufacturer Part#: 1-1986375-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 mm²
Phosphor Bronze
Tin
Receptacle
3.81 mm
11 A
300 V
Screw
Screw
30 to 14, 30 AWG
14 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$12.1313
800+
$11.076
1200+
$11.0192
5200+
$10.9624
10000+
$10.9056