PDP SEO Portlet

1-1986374-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1986374-5
Secondary Manufacturer Part#: 1-1986374-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
3.81 mm
Screw
30 to 14, 30 AWG
14 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$18.71215
500+
$13.7984
1000+
$10.35647
5000+
$9.85985
10000+
$9.8098