PDP SEO Portlet

1-1986371-6

Conn Terminal Block F 16 POS 3.5mm Screw ST Cable Mount 11A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1986371-6
Secondary Manufacturer Part#: 1-1986371-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 mm²
Phosphor Bronze
Tin
Receptacle
3.5 mm
11 A
300 V
Screw
Screw
30 to 14, 30 AWG
14 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$19.70782
600+
$17.6475
1000+
$17.557
5000+
$17.4665
10000+
$17.376