PDP SEO Portlet

1-1971876-4

Conn Housing PL 12 POS 6mm ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1971876-4
Secondary Manufacturer Part#: 1-1971876-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new Power Triple Lock connector has been developed for improved power and signal applications. The connector has many added customer benefits for performance assurance.

Audible lock' latch provides positive feedback when Cap & Plug are mated. while the ribs surrounding the latch prevent wires from becoming snagged un-derneath the latch.


Optional Connector Position Assurance (CPA) ensures that, once engaged.
Optional Terminal Position Assurance (TPA) ensures that contacts are fully seated within the housing and provides an added measure against contact bad'out.

The Power Triple Lock connector is available in three levels of housing materials with keying/color code to prevent mismating on the assembly line:
Standard 105°C - Natural, Purple, Blue, Yellow
High temperature up to 150°C - Light Gray
Glow wire - Dark Gray, Brown, Green, Orange With a centerline space of 6.0mm, the reduced size of the Power Triple lock connector offers high performance with a functional design_ The Power Triple Lock connector has an extensive family line, ranging from free hanging and panel mount receptacles, and board mount headers to meet your everyday design needs.

"

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Natural
Cable Mount
-55 to 105 °C
6.0000 mm
23 mm
27.7 x 23 x 32.6
32.6 mm
27.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.50353
10000+
$0.4728
25000+
$0.4704
100000+
$0.468
200000+
$0.4656